
733-372/105-604/997-406 | |
|---|---|
DigiKey Part Number | 2946-733-372/105-604/997-406TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 733-372/105-604/997-406 |
Description | TERM BLOCK HDR 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 733-372/105-604/997-406 Models |
Category | Current - IEC 6A |
Manufacturer WAGO Corporation | Voltage - IEC 320 V |
Series | Current - UL 4 A |
Packaging Tape & Reel (TR) | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.098" (2.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.094" (2.40mm) |
Termination Style Solder | Insulation Height 0.307" (7.80mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 106,56487 Kč | 31 969,46 Kč |
| Unit Price without VAT: | 106,56487 Kč |
|---|---|
| Unit Price with VAT: | 128,94349 Kč |










