
873-953/VE00-0500 | |
|---|---|
DigiKey Part Number | 2946-873-953/VE00-0500-ND |
Manufacturer | |
Manufacturer Product Number | 873-953/VE00-0500 |
Description | PUSHWIRE SPLICE 3POS YELLOW GRND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Yellow |
Datasheet | Datasheet |
Category | Termination Push In |
Manufacturer WAGO Corporation | Wire Gauge 12-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Inline, Individual Openings | Color Yellow |
Number of Wire Entries 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 40,97540 Kč | 2 048,77 Kč |
| 100 | 39,01850 Kč | 3 901,85 Kč |
| 250 | 36,57516 Kč | 9 143,79 Kč |
| 500 | 34,82896 Kč | 17 414,48 Kč |
| 1 000 | 33,16718 Kč | 33 167,18 Kč |
| 2 500 | 31,09199 Kč | 77 729,97 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |









