Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

873-903/K194-4045

DigiKey Part Number
2946-873-903/K194-4045-ND
Manufacturer
Manufacturer Product Number
873-903/K194-4045
Description
PUSHWIRE SPLICE 3POS YELLOW 20PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Push In
Manufacturer
WAGO Corporation
Wire Gauge
12-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Releasable
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Yellow
Number of Wire Entries
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,97000 Kč899,97 Kč
10764,99900 Kč7 649,99 Kč
25717,11520 Kč17 927,88 Kč
50682,90540 Kč34 145,27 Kč
100650,33960 Kč65 033,96 Kč
250609,68280 Kč152 420,70 Kč
Manufacturers Standard Package
Unit Price without VAT:899,97000 Kč
Unit Price with VAT:1 088,96370 Kč