
870-933 | |
|---|---|
DigiKey Part Number | 2946-870-933-ND |
Manufacturer | |
Manufacturer Product Number | 870-933 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 21,17440 Kč | 529,36 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 19,19430 Kč | 1 919,43 Kč |
| 250 | 17,99192 Kč | 4 497,98 Kč |
| 500 | 17,13226 Kč | 8 566,13 Kč |
| 1 000 | 16,31419 Kč | 16 314,19 Kč |
| 2 500 | 15,29310 Kč | 38 232,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |










