Similar



TMR 1-0512 | |
|---|---|
DigiKey Part Number | TMR1-0512-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-0512 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-0512 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Input (Max) 9V | Supplier Device Package Module |
Voltage - Output 1 | Approval Agency CB, CSA |
Current - Output (Max) 83mA | Base Product Number |
Power (Watts) 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSO-0512S/H2 | Recom Power | 0 | RSO-0512S/H2-ND | 17,43545 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,47000 Kč | 211,47 Kč |
| 5 | 203,55000 Kč | 1 017,75 Kč |
| 10 | 200,25500 Kč | 2 002,55 Kč |
| 30 | 195,13800 Kč | 5 854,14 Kč |
| 50 | 192,80080 Kč | 9 640,04 Kč |
| 100 | 189,66620 Kč | 18 966,62 Kč |
| 250 | 185,59560 Kč | 46 398,90 Kč |
| 500 | 182,56946 Kč | 91 284,73 Kč |
| Unit Price without VAT: | 211,47000 Kč |
|---|---|
| Unit Price with VAT: | 255,87870 Kč |



