
R40050009 | |
|---|---|
DigiKey Part Number | 2128-R40050009-ND |
Manufacturer | |
Manufacturer Product Number | R40050009 |
Description | REVERS.RATCHET 1/4 OFFSET 145MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish 5.71" (145.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 5.71" (145.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 947,77000 Kč | 1 947,77 Kč |
| Unit Price without VAT: | 1 947,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 356,80170 Kč |











