Connector Separator For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870-928

DigiKey Part Number
2946-870-928-ND
Manufacturer
Manufacturer Product Number
870-928
Description
SEPARATOR PLATE; 2 MM THICK; OVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Separator For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
870-928 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Separator
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,87200 Kč208,72 Kč
2519,55320 Kč488,83 Kč
5018,62100 Kč931,05 Kč
10017,72860 Kč1 772,86 Kč
25016,61780 Kč4 154,45 Kč
50015,82368 Kč7 911,84 Kč
1 00015,06837 Kč15 068,37 Kč
2 50014,12502 Kč35 312,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč