



870-901 | |
|---|---|
DigiKey Part Number | 2946-870-901-ND |
Manufacturer | |
Manufacturer Product Number | 870-901 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 6mm ~ 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 25 | 47,35480 Kč | 1 183,87 Kč |
| 50 | 43,06260 Kč | 2 153,13 Kč |
| 100 | 39,49510 Kč | 3 949,51 Kč |
| 250 | 35,77472 Kč | 8 943,68 Kč |
| 500 | 33,60352 Kč | 16 801,76 Kč |
| 1 000 | 31,88756 Kč | 31 887,56 Kč |
| 5 000 | 29,21578 Kč | 146 078,90 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |





