Connector Separator For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870-948

DigiKey Part Number
2946-870-948-ND
Manufacturer
Manufacturer Product Number
870-948
Description
SEPARATOR PLATE; 1 MM THICK; GRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Separator For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
870-948 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Separator
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,20300 Kč232,03 Kč
2521,73720 Kč543,43 Kč
5020,69980 Kč1 034,99 Kč
10019,71080 Kč1 971,08 Kč
25018,47572 Kč4 618,93 Kč
50017,59296 Kč8 796,48 Kč
1 00016,75304 Kč16 753,04 Kč
2 50015,70440 Kč39 261,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč