



870-834 | |
|---|---|
DigiKey Part Number | 2946-870-834-ND |
Manufacturer | |
Manufacturer Product Number | 870-834 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 83,59300 Kč | 835,93 Kč |
| 25 | 73,33360 Kč | 1 833,34 Kč |
| 50 | 66,98780 Kč | 3 349,39 Kč |
| 100 | 61,76770 Kč | 6 176,77 Kč |
| 250 | 56,37880 Kč | 14 094,70 Kč |
| 500 | 53,25806 Kč | 26 629,03 Kč |
| 1 000 | 50,80508 Kč | 50 805,08 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |




