



870-833 | |
|---|---|
DigiKey Part Number | 2946-870-833-ND |
Manufacturer | |
Manufacturer Product Number | 870-833 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 83,06800 Kč | 830,68 Kč |
| 25 | 72,86320 Kč | 1 821,58 Kč |
| 50 | 66,55100 Kč | 3 327,55 Kč |
| 100 | 61,35830 Kč | 6 135,83 Kč |
| 250 | 55,99832 Kč | 13 999,58 Kč |
| 500 | 52,89438 Kč | 26 447,19 Kč |
| 1 000 | 50,45441 Kč | 50 454,41 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |



