
870-943 | |
|---|---|
DigiKey Part Number | 2946-870-943-ND |
Manufacturer | |
Manufacturer Product Number | 870-943 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 25 | 21,73720 Kč | 543,43 Kč |
| 50 | 20,69980 Kč | 1 034,99 Kč |
| 100 | 19,71080 Kč | 1 971,08 Kč |
| 250 | 18,47572 Kč | 4 618,93 Kč |
| 500 | 17,59296 Kč | 8 796,48 Kč |
| 1 000 | 16,75304 Kč | 16 753,04 Kč |
| 2 500 | 15,70440 Kč | 39 261,00 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











