Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG
870-556
870-556

870-556

DigiKey Part Number
2946-870-556-ND
Manufacturer
Manufacturer Product Number
870-556
Description
TRIPLE-DECK TERMINAL BLOCK; 6-CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
870-556 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1348,80000 Kč348,80 Kč
10248,51600 Kč2 485,16 Kč
25221,10080 Kč5 527,52 Kč
50204,68600 Kč10 234,30 Kč
100191,49190 Kč19 149,19 Kč
250178,15204 Kč44 538,01 Kč
500170,55636 Kč85 278,18 Kč
1 000164,64805 Kč164 648,05 Kč
Manufacturers Standard Package
Unit Price without VAT:348,80000 Kč
Unit Price with VAT:422,04800 Kč