Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG
870-536
870-536

870-536

DigiKey Part Number
2946-870-536-ND
Manufacturer
Manufacturer Product Number
870-536
Description
3-CONDUCTOR, DOUBLE-DECK TERMINA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
870-536 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
2
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1328,59000 Kč328,59 Kč
10233,84400 Kč2 338,44 Kč
25207,86440 Kč5 196,61 Kč
50192,27920 Kč9 613,96 Kč
100179,74170 Kč17 974,17 Kč
250167,05280 Kč41 763,20 Kč
500159,82044 Kč79 910,22 Kč
1 000154,19251 Kč154 192,51 Kč
Manufacturers Standard Package
Unit Price without VAT:328,59000 Kč
Unit Price with VAT:397,59390 Kč