ML100-8-H-200-IR/102/115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML100-8-H-200-IR/102/115

DigiKey Part Number
2046-ML100-8-H-200-IR/102/115-ND
Manufacturer
Manufacturer Product Number
ML100-8-H-200-IR/102/115
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Triangulation Optical Sensor 0.197" ~ 7.874" (5mm ~ 200mm) Light-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Triangulation
Sensing Distance
0.197" ~ 7.874" (5mm ~ 200mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
Light-On
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 761,21000 Kč3 761,21 Kč
103 266,35000 Kč32 663,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 761,21000 Kč
Unit Price with VAT:4 551,06410 Kč