MFG_3RH21222KB400LA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RH21222LJ800LA0

DigiKey Part Number
3473-3RH21222LJ800LA0-ND
Manufacturer
Manufacturer Product Number
3RH21222LJ800LA0
Description
CONT RELAY F. RAILW. 2NO+1NC DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-2NO/1NC (2 Form A, 1 Form B) 10 A 72VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
72VDC
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
50.4 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
130 ms
Release Time
20 ms
Coil Power
13W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 095,99000 Kč5 095,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 095,99000 Kč
Unit Price with VAT:6 166,14790 Kč