
869-398 | |
|---|---|
DigiKey Part Number | 2946-869-398-ND |
Manufacturer | |
Manufacturer Product Number | 869-398 |
Description | END PLATE; WITH FIXING FLANGE M4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 869-398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,68080 Kč | 417,02 Kč |
| Unit Price without VAT: | 16,68080 Kč |
|---|---|
| Unit Price with VAT: | 20,18377 Kč |











