Protective Sheet Fits 12" Screen
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV68817MJ132AA0

DigiKey Part Number
3473-6AV68817MJ132AA0-ND
Manufacturer
Manufacturer Product Number
6AV68817MJ132AA0
Description
PROTECT. FILM 12" FRONT. TYPE 6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Sheet Fits 12" Screen
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Protective Sheet
For Use With/Related Products
-
Specifications
Fits 12" Screen
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 891,00000 Kč2 891,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 891,00000 Kč
Unit Price with VAT:3 498,11000 Kč