
862-1552 | |
|---|---|
DigiKey Part Number | 2946-862-1552-ND |
Manufacturer | |
Manufacturer Product Number | 862-1552 |
Description | TERM BLK 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-1552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 0.945" (24.00mm) | |
Panel Thickness | - | |
Positions Per Level | 2 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 45,08900 Kč | 450,89 Kč |
| 25 | 39,36360 Kč | 984,09 Kč |
| 50 | 35,74720 Kč | 1 787,36 Kč |
| 100 | 32,72010 Kč | 3 272,01 Kč |
| 250 | 29,55336 Kč | 7 388,34 Kč |
| 500 | 27,69844 Kč | 13 849,22 Kč |
| 1 000 | 26,22893 Kč | 26 228,93 Kč |
| 5 000 | 23,93524 Kč | 119 676,20 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |











