
PR100380 | |
|---|---|
DigiKey Part Number | 2178-PR100380-ND |
Manufacturer | |
Manufacturer Product Number | PR100380 |
Description | REVPI CONNECT 4 32 GB 8 GB WIFI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10.8 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | PR100380 Models |
Category | Display Type No Display |
Manufacturer Kunbus GmbH | Communications Ethernet, USB |
Packaging Box | Memory Size 32GB |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 1 - Digital | Operating Temperature -25°C ~ 55°C |
Number of Outputs and Type 1 - Solid State | Ingress Protection IP20 |
Expandable Non-Expandable | Approval Agency CE, UKCA |
Voltage - Supply 10.8 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 378,44000 Kč | 16 378,44 Kč |
| Unit Price without VAT: | 16 378,44000 Kč |
|---|---|
| Unit Price with VAT: | 19 817,91240 Kč |







