
236-524/000-009/999-950 | |
|---|---|
DigiKey Part Number | 2946-236-524/000-009/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 236-524/000-009/999-950 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-524/000-009/999-950 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 24 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,25000 Kč | 712,25 Kč |
| Unit Price without VAT: | 712,25000 Kč |
|---|---|
| Unit Price with VAT: | 861,82250 Kč |













