
859-708 | |
|---|---|
DigiKey Part Number | 2946-859-708-ND |
Manufacturer | |
Manufacturer Product Number | 859-708 |
Description | SSR RELAY SPST-NO 500MA 20-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-708 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 20 V ~ 30 V | |
Load Current | 500 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 424,71000 Kč | 1 424,71 Kč |
| Unit Price without VAT: | 1 424,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 723,89910 Kč |











