Terminal Block Connector 2 Position Feed Through Black 2-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2749880

DigiKey Part Number
2749880-ND
Manufacturer
Manufacturer Product Number
2749880
Description
CONN TERM BLK FEED THRU 2-20 AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 2-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2749880 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
17.7mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
500V
Current - UL
100 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-20 AWG
Wire Gauge or Range - mm²
0.5-25mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6, Glass Filled
Material Flammability Rating
UL94 V-0
Stripping Length
15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 795,12000 Kč1 795,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 795,12000 Kč
Unit Price with VAT:2 172,09520 Kč