
232-589/007-000 | |
|---|---|
DigiKey Part Number | 2946-232-589/007-000-ND |
Manufacturer | |
Manufacturer Product Number | 232-589/007-000 |
Description | DOUBLE PIN HEADER; DIN-35 RAIL M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Header, 9 Pos, 1 Row To Terminal Blocks, Header, 9 Pos, 1 Row |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Header, 9 Pos, 1 Row |
Manufacturer WAGO Corporation | Convert To (Adapter End) Terminal Blocks, Header, 9 Pos, 1 Row |
Series | Mounting Type DIN Rail |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |











