General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-152

DigiKey Part Number
2946-858-152-ND
Manufacturer
Manufacturer Product Number
858-152
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
858-152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
36.9 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cerium (AgCe), Gold (Au)
Relay Type
Grade
-
Qualification
-
Coil Resistance
650.41 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1445,79000 Kč445,79 Kč
12393,50250 Kč4 722,03 Kč
27377,76185 Kč10 199,57 Kč
51365,84275 Kč18 657,98 Kč
102353,27696 Kč36 034,25 Kč
252337,51119 Kč85 052,82 Kč
501325,99792 Kč163 324,96 Kč
Unit Price without VAT:445,79000 Kč
Unit Price with VAT:539,40590 Kč