
R38670612 | |
|---|---|
DigiKey Part Number | 2128-R38670612-ND |
Manufacturer | |
Manufacturer Product Number | R38670612 |
Description | 2C-T-HANDLE-OFFSET SCREWDR. HEX. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6mm Hex Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 6mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | Chrome Finish, T-Handle | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,88000 Kč | 573,88 Kč |
| Unit Price without VAT: | 573,88000 Kč |
|---|---|
| Unit Price with VAT: | 694,39480 Kč |











