
SI-A3000 | |
|---|---|
DigiKey Part Number | 4878-SI-A3000-ND |
Manufacturer | |
Manufacturer Product Number | SI-A3000 |
Description | DIODE STD 8000V 2.5A HOCKEY PUCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 8000 V 2.5A Chassis Mount Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SI-A3000 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 8000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 8000 V | Supplier Device Package Hockey Puck |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 6 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,50000 Kč | 1 062,50 Kč |
| 10 | 800,25500 Kč | 8 002,55 Kč |
| 100 | 691,09040 Kč | 69 109,04 Kč |
| Unit Price without VAT: | 1 062,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 285,62500 Kč |










