857-424
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-424

DigiKey Part Number
2946-857-424-ND
Manufacturer
Manufacturer Product Number
857-424
Description
ISOLATION AMPLIFIER; CURRENT AND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current, Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-424 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Isolation Amplifier
Input Type
Current, Voltage
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Input Range (Additional)
0 ~ 50Ohm
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
3000V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111 605,59000 Kč11 605,59 Kč
1010 507,90400 Kč105 079,04 Kč
Manufacturers Standard Package
Unit Price without VAT:11 605,59000 Kč
Unit Price with VAT:14 042,76390 Kč