
857-412 | |
|---|---|
DigiKey Part Number | 2946-857-412-ND |
Manufacturer | |
Manufacturer Product Number | 857-412 |
Description | ISOLATION AMPLIFIER; VOLTAGE INP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 0 ~ 10V (Configurable) | |
Input Range (Additional) | 0 ~ 100kOhm | |
Output Type | Voltage | |
Output Range | 0 ~ 10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 086,38000 Kč | 6 086,38 Kč |
| 10 | 5 510,92700 Kč | 55 109,27 Kč |
| 25 | 5 297,27400 Kč | 132 431,85 Kč |
| Unit Price without VAT: | 6 086,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 364,51980 Kč |




