Heat Gun Kit 120V 100°F ~ 1200°F (38°C ~ 649°C) 1740W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-751D-00-K

DigiKey Part Number
133-VT-751D-00-K-ND
Manufacturer
Manufacturer Product Number
VT-751D-00-K
Description
VARITEMP HEAT GUN KT 1200F 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 120V 100°F ~ 1200°F (38°C ~ 649°C) 1740W Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1740W
Manufacturer
Master Appliance Co
Includes
Heat Gun, Reducer Attachment, Shrink Tubing Reflector, Spreader Attachments
Series
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Packaging
Box
Approval Agency Marking
cULus
Part Status
Active
Nozzle Opening
Circular - 1.50" (38.10mm)
Tool Type
Heat Gun Kit
Air Flow
27.0 CFM
Temperature Range
100°F ~ 1200°F (38°C ~ 649°C)
Color
Red
Voltage
120V
Base Product Number
Current
14.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 735,49000 Kč6 735,49 Kč
56 243,30200 Kč31 216,51 Kč
106 042,79800 Kč60 427,98 Kč
255 787,85160 Kč144 696,29 Kč
Manufacturers Standard Package
Unit Price without VAT:6 735,49000 Kč
Unit Price with VAT:8 149,94290 Kč