
855-301/060-101 | |
|---|---|
DigiKey Part Number | 2946-855-301/060-101-ND |
Manufacturer | |
Manufacturer Product Number | 855-301/060-101 |
Description | CURR SENSE XFMR 60A CHAS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-301/060-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 60 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.362" L x 1.378" W (60.00mm x 35.00mm) | |
Height - Seated (Max) | 3.173" (80.60mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 360,13000 Kč | 2 360,13 Kč |
| 5 | 2 194,75800 Kč | 10 973,79 Kč |
| 10 | 2 133,10200 Kč | 21 331,02 Kč |
| 25 | 2 059,29640 Kč | 51 482,41 Kč |
| 50 | 2 008,77200 Kč | 100 438,60 Kč |
| 100 | 1 962,38200 Kč | 196 238,20 Kč |
| Unit Price without VAT: | 2 360,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,75730 Kč |











