
850-825 | |
|---|---|
DigiKey Part Number | 2946-850-825-ND |
Manufacturer | |
Manufacturer Product Number | 850-825 |
Description | ENCLOSURE ALUM 6.3"L X 3.94"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Green Cover Included 6.299" L x 3.937" W (160.00mm x 100.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 3.937" W (160.00mm x 100.00mm) | |
Height | 6.299" (160.00mm) | |
Area (L x W) | 24.8in² (160cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 208,66000 Kč | 13 208,66 Kč |
| Unit Price without VAT: | 13 208,66000 Kč |
|---|---|
| Unit Price with VAT: | 15 982,47860 Kč |











