DC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 10A, 10A, 10A, 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 10A, 10A, 10A, 10A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP19612BA00

DigiKey Part Number
3473-6EP19612BA00-ND
Manufacturer
Manufacturer Product Number
6EP19612BA00
Description
DC/DC DIN RAIL SUPPLY QUAD 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 10A, 10A, 10A, 10A
Datasheet
 Datasheet
EDA/CAD Models
6EP19612BA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
4
AC Voltage - Input
-
DC Voltage - Input (Min)
22V
DC Voltage - Input (Max)
30V
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
24V
Voltage - Output 4
24V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A, 10A, 10A, 10A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
97%
Operating Temperature
0°C ~ 60°C
Features
Adjustable Output, IP20
Size / Dimension
3.54" L x 2.83" W x 3.54" H (90.0mm x 72.0mm x 90.0mm)
Approval Agency
CE, cULus, EAC, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 609,54000 Kč6 609,54 Kč
105 809,28600 Kč58 092,86 Kč
255 544,78240 Kč138 619,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 609,54000 Kč
Unit Price with VAT:7 997,54340 Kč