
850-820/000-002 | |
|---|---|
DigiKey Part Number | 2946-850-820/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 850-820/000-002 |
Description | GROMMET ENTRY PLATE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 609,22000 Kč | 3 609,22 Kč |
| Unit Price without VAT: | 3 609,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 367,15620 Kč |









