


EE-SX3173-P3-Z | |
|---|---|
DigiKey Part Number | Z12569-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3173-P3-Z |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3173-P3-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 15 mA | |
Voltage - Supply | 21.6V ~ 26.4V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 5 | 80,00200 Kč | 400,01 Kč |
| 10 | 76,51700 Kč | 765,17 Kč |
| 25 | 72,38440 Kč | 1 809,61 Kč |
| 50 | 69,55380 Kč | 3 477,69 Kč |
| 150 | 65,54733 Kč | 9 832,10 Kč |
| 600 | 61,22037 Kč | 36 732,22 Kč |
| 1 050 | 59,67491 Kč | 62 658,66 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |





