8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831-1108/038-000

DigiKey Part Number
2946-831-1108/038-000-ND
Manufacturer
Manufacturer Product Number
831-1108/038-000
Description
TERM BLOCK PLUG 8POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
831-1108/038-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
WAGO Corporation
Current - UL
35 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-10mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
8
Operating Temperature
-60°C ~ 105°C
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
1
Features
Latch Lock, Lever Actuated, Retention Latches (Non-Wire Side)
Pitch
0.300" (7.62mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
11-13mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Electrolytic Copper
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
41A
Insulation Height
0.984" (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12526,77000 Kč6 321,24 Kč
Manufacturers Standard Package
Unit Price without VAT:526,77000 Kč
Unit Price with VAT:637,39170 Kč