
812-114 | |
|---|---|
DigiKey Part Number | 2946-812-114-ND |
Manufacturer | |
Manufacturer Product Number | 812-114 |
Description | BUSBAR TERMINAL BLOCK; FOR (10 X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Angled Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 812-114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | - | |
Mating Orientation | Angled | |
Wire Gauge | 6-14 AWG | |
Mounting Type | Panel Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Blue | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,91000 Kč | 286,91 Kč |
| 10 | 243,78000 Kč | 2 437,80 Kč |
| 25 | 228,50200 Kč | 5 712,55 Kč |
| 50 | 217,58960 Kč | 10 879,48 Kč |
| 100 | 207,20780 Kč | 20 720,78 Kč |
| 250 | 194,24436 Kč | 48 561,09 Kč |
| 500 | 184,98234 Kč | 92 491,17 Kč |
| 1 000 | 176,16492 Kč | 176 164,92 Kč |
| Unit Price without VAT: | 286,91000 Kč |
|---|---|
| Unit Price with VAT: | 347,16110 Kč |











