



2002-2702 | |
|---|---|
DigiKey Part Number | 2946-2002-2702-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2702 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| 10 | 130,48900 Kč | 1 304,89 Kč |
| 25 | 115,05920 Kč | 2 876,48 Kč |
| 50 | 105,66260 Kč | 5 283,13 Kč |
| 100 | 98,01300 Kč | 9 801,30 Kč |
| 250 | 90,19000 Kč | 22 547,50 Kč |
| 500 | 85,69582 Kč | 42 847,91 Kč |
| 1 000 | 82,17962 Kč | 82 179,62 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |










