1421876
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421876

DigiKey Part Number
277-17095-ND
Manufacturer
Manufacturer Product Number
1421876
Description
RJ45 CONNECTOR DEGREE OF PROTECT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
1421876 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Shock Resistant, Vibration Resistant
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP20
Termination
IDC
Length
-
Color
-
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
1.75 A
Voltage Rating
50V
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1636,34000 Kč636,34 Kč
Manufacturers Standard Package
Unit Price without VAT:636,34000 Kč
Unit Price with VAT:769,97140 Kč