T1240100121-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1240100121-000

DigiKey Part Number
A132698-ND
Manufacturer
Manufacturer Product Number
T1240100121-000
Description
H10B-TGH-PG21
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 H10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1240100121-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,23000 Kč245,23 Kč
10208,39500 Kč2 083,95 Kč
25195,33560 Kč4 883,39 Kč
50186,01040 Kč9 300,52 Kč
100177,13580 Kč17 713,58 Kč
250166,05252 Kč41 513,13 Kč
500159,82424 Kč79 912,12 Kč
Manufacturers Standard Package
Unit Price without VAT:245,23000 Kč
Unit Price with VAT:296,72830 Kč