


1555EEGY | |
|---|---|
DigiKey Part Number | 164-1555EEGY-ND |
Manufacturer | |
Manufacturer Product Number | 1555EEGY |
Description | ENCLOSURE PC 3.5"L X 3.5"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555EEGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.500" L x 3.500" W (88.90mm x 88.90mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 12.2in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,12000 Kč | 343,12 Kč |
| Unit Price without VAT: | 343,12000 Kč |
|---|---|
| Unit Price with VAT: | 415,17520 Kč |











