
8002-025/K050-0613/000-2100 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-2100-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-2100 |
Description | DUPLEX RECEPTACLE, 15A, 120VAC, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Category | Current Rating (Amps) 15A |
Manufacturer WAGO Corporation | Voltage Rating 120VAC |
Series | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Features AC Outlets (2) |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,40000 Kč | 1 443,40 Kč |
| 10 | 1 226,97600 Kč | 12 269,76 Kč |
| 25 | 1 150,20320 Kč | 28 755,08 Kč |
| 50 | 1 095,35220 Kč | 54 767,61 Kč |
| 100 | 1 043,13860 Kč | 104 313,86 Kč |
| Unit Price without VAT: | 1 443,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,51400 Kč |




