
8002-025/K050-0613/000-8000 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-8000-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-8000 |
Description | PCB AC OUTLET RECEPTACLE, DUPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Category | Connector Type Receptacle, Female Sockets |
Manufacturer WAGO Corporation | Number of Positions 3 per connection (2) |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Active | Features AC Outlets (2) |
Connector Style NEMA 5-15R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,12000 Kč | 1 025,12 Kč |
| 10 | 871,37500 Kč | 8 713,75 Kč |
| 25 | 816,84720 Kč | 20 421,18 Kč |
| 50 | 777,88360 Kč | 38 894,18 Kč |
| 100 | 740,79680 Kč | 74 079,68 Kč |
| 250 | 694,48112 Kč | 173 620,28 Kč |
| Unit Price without VAT: | 1 025,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,39520 Kč |


