
8002-025/K050-0613/000-4800 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-4800-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-4800 |
Description | GFIC OUTLET BOX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Category | Connector Type Receptacle, Female Sockets |
Manufacturer WAGO Corporation | Current Rating (Amps) 15A |
Series | Voltage Rating 120VAC |
Packaging Bulk | Number of Positions 3 per connection (2) |
Part Status Active | Mounting Type DIN Rail |
Connector Style NEMA 5-15R | Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 873,79000 Kč | 2 873,79 Kč |
| 10 | 2 167,43500 Kč | 21 674,35 Kč |
| 25 | 1 998,11920 Kč | 49 952,98 Kč |
| 50 | 1 900,97840 Kč | 95 048,92 Kč |
| 100 | 1 825,08110 Kč | 182 508,11 Kč |
| Unit Price without VAT: | 2 873,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 477,28590 Kč |




