
793-602 | |
|---|---|
DigiKey Part Number | 2946-793-602-ND |
Manufacturer | |
Manufacturer Product Number | 793-602 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 10 | 195,76400 Kč | 1 957,64 Kč |
| 25 | 183,49720 Kč | 4 587,43 Kč |
| 50 | 174,73280 Kč | 8 736,64 Kč |
| 100 | 166,39240 Kč | 16 639,24 Kč |
| 250 | 155,97988 Kč | 38 994,97 Kč |
| 500 | 148,54154 Kč | 74 270,77 Kč |
| 1 000 | 141,46017 Kč | 141 460,17 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |











