
1457T2202BK | |
|---|---|
DigiKey Part Number | 164-1457T2202BK-ND |
Manufacturer | |
Manufacturer Product Number | 1457T2202BK |
Description | BOX ALUM BLACK 9.1"L X 6.63"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 9.100" L x 6.632" W (231.14mm x 168.45mm) X 2.243" (56.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457T2202BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.100" L x 6.632" W (231.14mm x 168.45mm) | |
Height | 2.243" (56.97mm) | |
Area (L x W) | 60.4in² (389cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,92000 Kč | 1 205,92 Kč |
| Unit Price without VAT: | 1 205,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,16320 Kč |











