
788-156 | |
|---|---|
DigiKey Part Number | 2946-788-156-ND |
Manufacturer | |
Manufacturer Product Number | 788-156 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 788-156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Coil Insulation | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.41 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,63000 Kč | 236,63 Kč |
| 10 | 210,75800 Kč | 2 107,58 Kč |
| 25 | 201,26760 Kč | 5 031,69 Kč |
| 50 | 194,36060 Kč | 9 718,03 Kč |
| 100 | 187,69080 Kč | 18 769,08 Kč |
| 250 | 179,21300 Kč | 44 803,25 Kč |
| 500 | 173,05230 Kč | 86 526,15 Kč |
| 1 000 | 167,09909 Kč | 167 099,09 Kč |
| Unit Price without VAT: | 236,63000 Kč |
|---|---|
| Unit Price with VAT: | 286,32230 Kč |



