



2961215 | |
|---|---|
DigiKey Part Number | 277-4889-ND |
Manufacturer | |
Manufacturer Product Number | 2961215 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961215 Models |
Category | Coil Current 17 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Operate Time 7 ms |
Part Status Active | Release Time 3 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cULus, EAC, UR |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 1.44 kOhms |
Load - Max Switching 2000VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |








