



784-604 | |
|---|---|
DigiKey Part Number | 2946-784-604-ND |
Manufacturer | |
Manufacturer Product Number | 784-604 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 784-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,87000 Kč | 237,87 Kč |
| 10 | 168,77900 Kč | 1 687,79 Kč |
| 25 | 149,32880 Kč | 3 733,22 Kč |
| 50 | 137,56180 Kč | 6 878,09 Kč |
| 100 | 128,03870 Kč | 12 803,87 Kč |
| 250 | 118,34396 Kč | 29 585,99 Kč |
| 500 | 112,79516 Kč | 56 397,58 Kč |
| 1 000 | 108,46560 Kč | 108 465,60 Kč |
| Unit Price without VAT: | 237,87000 Kč |
|---|---|
| Unit Price with VAT: | 287,82270 Kč |











