
1-967628-2 | |
|---|---|
DigiKey Part Number | 1734-1-967628-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-967628-2 |
Description | FLACHSTE-GEH2,8 15P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Housing for Male Insert Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967628-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 34,67200 Kč | 866,80 Kč |
| 50 | 33,01720 Kč | 1 650,86 Kč |
| 100 | 31,43820 Kč | 3 143,82 Kč |
| 250 | 29,46860 Kč | 7 367,15 Kč |
| 800 | 27,14674 Kč | 21 717,39 Kč |
| 1 600 | 25,85143 Kč | 41 362,29 Kč |
| 3 200 | 24,61838 Kč | 78 778,82 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











